TE Connectivity 1052414-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Length | 13.41mm |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.