RF coaxial connector with SMA series, straight orientation, and male gender. Features a 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum operating temperature of 125°C. Constructed with a stainless steel body and copper contacts, both plated with gold. Termination is via solder cup, with a panel mount design. Voltage rating is 335V.
TE Connectivity 1052421-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 9.53mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052421-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.