RF coaxial connector featuring a straight, panel mount orientation with a 50 Ohm impedance. Operating from 0 to 18 GHz, this SMA connector boasts gold-plated stainless steel body and center contact, with a copper contact material. Designed for 500 mating cycles, it offers a voltage rating of 335V and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1052451-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.