RF coaxial connector, SMA series, straight orientation, male gender, panel mount with flange. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum voltage rating of 190V. Constructed with a stainless steel body, passivated plating, and a TFE dielectric. Center contact is copper with gold plating, and the body material is stainless steel. Rated for 500 mating cycles and operates from -55°C to 105°C.
TE Connectivity 1052515-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 16.8mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 0.02inch |
| Termination | Solder |
| Voltage Rating | 190V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052515-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.