RF coaxial connector featuring a straight, male SMA interface with 50 Ohm impedance. Operates from 0 Hz to 18 GHz, utilizing a stainless steel body with passivated plating and a copper contact plated in gold. This panel mount connector is constructed with a PTFE dielectric and offers a temperature range of -65°C to 165°C. Packaged in cartons of 500, it is RoHS compliant.
TE Connectivity 1052518-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 1.0791inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.