SMA male RF coaxial connector with 50 Ohm impedance, designed for panel mounting. Features a straight orientation and solder termination. Constructed with a stainless steel body plated in passivated finish, and a copper center contact with gold plating. Dielectric is PTFE, offering a maximum operating frequency of 18 GHz and a voltage rating of 335V. Rated for 500 mating cycles and operates within a temperature range of -65°C to 125°C.
TE Connectivity 1052534-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.