RF coaxial connector with SMA interface, designed for straight, solder termination. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz, with a maximum frequency of 18 GHz. Constructed with a stainless steel body and a passivated finish, it includes a gold-plated copper center contact. This panel mount connector supports 500 mating cycles and has a voltage rating of 85V, with a TFE dielectric.
TE Connectivity 1052544-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 5.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 85V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052544-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.