
Female SMA coaxial connector for panel mounting, featuring a straight, normal polarity orientation. Constructed with a stainless steel body and passivated plating, it utilizes a copper center contact with gold plating and a PTFE dielectric. This connector operates from 0 to 18 GHz with a 50 Ohm impedance and a voltage rating of 335V, supporting up to 500 mating cycles. It is RoHS compliant and designed for solder termination, with a maximum operating temperature of 125°C.
TE Connectivity 1052552-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 1.0791inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
