RF coaxial connector, SMA series, male gender, straight orientation, panel mount, solder termination. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a stainless steel body, passivated body plating, and copper center contacts with gold plating. Dielectric is TFE (Tetrafluoroethylene) with a voltage rating of 335V and operating temperature range of -65°C to 105°C.
TE Connectivity 1052563-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 10.8mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.