SMA RF coaxial connector, straight orientation, panel mount, solder termination. Features a stainless steel body with passivated plating, copper center contact with gold plating, and TFE dielectric. Offers 50 Ohm impedance and 500 mating cycles.
TE Connectivity 1052577-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Tab Width | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.