SMA male RF coaxial connector, straight orientation, designed for 0 to 18 GHz operating frequency with 50 Ohm impedance. Features a stainless steel body with passivated plating and a TFE dielectric. Copper contacts with gold plating ensure reliable signal transmission. This panel mount connector utilizes solder termination and is supplied in a carton of 1000 units.
TE Connectivity 1052596-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.0791inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.