RF coaxial connector, SMA series, featuring a straight, panel-mount design with a solder termination. This male connector operates from 0Hz to 18GHz with a 50-ohm impedance. Constructed with a stainless steel body and copper contacts, both plated in gold for enhanced conductivity and durability. The PTFE dielectric ensures reliable performance across a wide temperature range of -65°C to 165°C, with a mating cycle rating of 500.
TE Connectivity 1052599-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 12.45mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 8.99mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052599-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.