
High-performance RF coaxial connector, SMA series, male gender, straight orientation, panel mount. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 to 18 GHz with a 50-ohm impedance and a voltage rating of 1kV. Offers 500 mating cycles and a wide operating temperature range of -65°C to 165°C. RoHS and ELV compliant, sealable, and supplied in bulk packaging.
TE Connectivity 1052604-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.672inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052604-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
