
TE Connectivity 1052684-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.375inch |
| Mating Cycles | 500 |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
