RF coaxial connector with SMA interface, operating from 0 to 12.4 GHz with 50 Ohm impedance. Features a straight, panel-mount design with a solder termination. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact also plated in gold. The dielectric is TFE, and the component offers a voltage rating of 335V and 500 mating cycles.
TE Connectivity 1052873-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.