Female, straight RF coaxial connector designed for 50 Ohm impedance and operation up to 18 GHz. Features stainless steel body with gold plating, gold-plated copper center contact, and TFE dielectric. Panel mountable with solder termination, offering 500 mating cycles and a voltage rating of 335V. Operates within a temperature range of -65°C to 105°C.
TE Connectivity 1052897-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 12.1mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 0.02inch |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052897-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.