RF coaxial connector, SMA series, featuring a straight, panel-mount design with a male gender. This component operates at 12.4 GHz with a maximum frequency of 18 GHz and a 50 Ohm impedance. Constructed with a stainless steel body and gold plating on both the body and copper center contact, it offers 500 mating cycles and a voltage rating of 335V. The dielectric is TFE, and it operates within a temperature range of -65°C to 105°C.
TE Connectivity 1052901-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 13.87mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.