RF coaxial connector, SMA series, straight orientation, panel mount with flange. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum operating temperature of 257°C. Constructed with a stainless steel body, passivated plating, and PTFE dielectric. Contact material is copper with gold plating. Termination method is solder.
TE Connectivity 1052924-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 0.6inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052924-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.