
RF coaxial connector, SMA series, straight orientation, male gender, panel mount, solder termination. Features 50 Ohm impedance, operating frequency up to 18GHz, and stainless steel body with passivated plating. Contact material is copper with gold plating, and dielectric is PTFE. Suitable for a wide temperature range from -65°C to 165°C.
TE Connectivity 1052926-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052926-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.