TE Connectivity 1052931-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 0.02inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052931-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.