Straight, panel mount SMA RF coaxial connector featuring a stainless steel body with gold plating. This male connector offers a 50-ohm impedance and a TFE dielectric. It utilizes copper contacts with gold plating and supports up to 500 mating cycles. Designed for solder termination, it includes panel mount retention and is RoHS and ELV compliant.
TE Connectivity 1052957-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.41mm |
| Mating Cycles | 500 |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052957-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.