
RF Coaxial Connector, SMA series, male gender, straight orientation, panel mount with solder termination. Features 50 Ohm impedance, 18GHz maximum frequency, and gold-plated center contact and body plating. Constructed with a stainless steel body, PTFE dielectric, and copper contact material. Rated for 500 mating cycles and operates within a temperature range of -85°C to 257°C.
TE Connectivity 1052958-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.95mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 1.0791inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052958-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.