TE Connectivity 1052959-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 0.375inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052959-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.