
Straight SMA RF coaxial connector with a 50 Ohm impedance and 12.4 GHz operating frequency, suitable for panel mounting via flange. Features a stainless steel body, gold-plated copper center contact, and TFE dielectric. Rated for 500 mating cycles, a voltage of 335V, and operates within a temperature range of -65°C to 105°C. Maximum frequency capability extends to 18 GHz.
TE Connectivity 1052962-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.95mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.375inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052962-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
