Right-angle SMA RF coaxial connector with a 50-ohm impedance, designed for panel mounting. Features a stainless steel body with passivation, a copper center contact plated in gold, and a TFE dielectric. Operates from 0 to 12.4 GHz with a maximum frequency of 12.4 GHz and a voltage rating of 335V. Offers a temperature range of -65°C to 165°C and supports 500 mating cycles. Termination is via solder cup.
TE Connectivity 1052974-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 17.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
