Right-angle RF coaxial connector with a 50-ohm impedance, designed for panel mounting. Features a stainless steel body with passivation plating and a PTFE dielectric. The center contact is gold-plated copper, ensuring reliable signal transmission up to 12.4 GHz. This connector offers a voltage rating of 335V and a mating cycle of 500, with operating temperatures ranging from -85°C to 257°C. It is RoHS compliant and terminates via solder.
TE Connectivity 1052978-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12.83mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052978-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.