Right-angle SMA RF coaxial connector, male gender, designed for 0 to 18 GHz operating frequency with 50 Ohm impedance. Features a stainless steel body with gold plating, copper contacts with gold plating, and a TFE dielectric. This panel-mount connector utilizes a solder termination and is supplied in bulk packaging. Operating temperature range is -65°C to 125°C.
TE Connectivity 1052985-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 15.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 29mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.