
Right-angle SMA RF coaxial connector with a 50-ohm impedance, designed for solder termination. Features a stainless steel body with passivated plating and a TFE dielectric. Offers a wide operating frequency range from 0 to 18 GHz, with a maximum voltage rating of 335V and a maximum operating temperature of 125°C. The center contact is gold-plated copper, ensuring reliable signal transmission for up to 500 mating cycles.
TE Connectivity 1052990-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052990-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
