Right-angle SMA RF coaxial connector for cable-to-panel applications. Features a 50-ohm impedance and operates up to 18GHz. Constructed with a stainless steel body and gold-plated copper center contact for reliable signal transmission. Designed for solder termination and panel mounting, offering 500 mating cycles.
TE Connectivity 1052991-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 14.1mm |
| Mating Cycles | 500 |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Outside Diameter | 6.35mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052991-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.