RF coaxial connector, SMA male, straight, panel mount with bulkhead, rear side nut mounting. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a stainless steel body plated in gold, a PTFE dielectric, and copper contacts with gold plating. Designed for 500 mating cycles, with a maximum operating temperature of 125°C and a minimum of -65°C.
TE Connectivity 1053130-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.712inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1053130-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.