RF coaxial connector with straight, male gender and a 50 Ohm impedance. Features a stainless steel body with gold plating and a TFE dielectric. Offers a broad operating frequency range from 0 to 18 GHz, with a maximum operating temperature of 165°C. Designed for through-hole panel mounting with solder termination and a gold-plated copper center contact.
TE Connectivity 1053251-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.453inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1053251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.