Female, straight RF coaxial connector with a 50 Ohm impedance, operating from 0Hz up to 26.5GHz. Features a stainless steel body with gold plating and a PTFE dielectric. Designed for panel mounting with solder termination, this connector offers a straight orientation and a gold-plated copper contact. It is sealable and operates within a temperature range of -85°C to 257°C.
TE Connectivity 1053254-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 26.5GHz |
| Gender | Female |
| Impedance | 50R |
| Length | 0.574inch |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 26.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
