SMA male RF coaxial connector, straight orientation, panel mount with solder termination. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a stainless steel body plated in gold, a copper center contact plated in gold, and a TFE dielectric. Offers 500 mating cycles, a maximum operating temperature of 165°C, and is RoHS compliant.
TE Connectivity 1053260-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 10.8mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.