Conn SMA F 0 to 18GHz ST Gold Over Copper
TE Connectivity 1053264-1 technical specifications.
| Contact Material | Copper |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053264-1 to view detailed technical specifications.
No datasheet is available for this part.