Female SMA connector for RF and coaxial applications, featuring a straight, panel-mount orientation. Constructed with a stainless steel body and gold-plated copper center contact, it operates at frequencies up to 18 GHz with a 50-ohm impedance. The dielectric is TFE (Tetrafluoroethylene), and the component is RoHS compliant.
TE Connectivity 1053265-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 10.8mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.