TE Connectivity 1053293-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 0.65inch |
| Max Frequency | 18GHz |
| Mount | Through Hole, Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 190V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053293-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.