TE Connectivity 1053403-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 9.53mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Cable |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.