SMA adapter, straight orientation, for general RF and coaxial applications. Features a stainless steel body with passivated plating and a TFE dielectric. Operates from 0 to 18 GHz with 50 Ohm impedance. Center contact is gold-plated copper, ensuring reliable signal transmission. Designed for free-hanging mounting and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1053767-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 22.35mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-55339 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1053767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.