TE Connectivity 1054-5005-00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Flanges |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1054-5005-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.