
RF coaxial adapter featuring a straight, free-hanging mount and SMA package. Constructed with a stainless steel body, copper center contact, and TFE dielectric, this adapter offers 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 18 GHz. Gold plating on the center contact and contact ensures reliable performance, supporting up to 500 mating cycles. Operating temperature range is -65°C to 125°C.
TE Connectivity 1054426-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 18.3mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1054426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
