
RF coaxial adapter featuring an SMA package with a straight, female gender. Constructed with a stainless steel body and copper contacts plated with gold, this adapter operates from 0 to 18 GHz with a 50 Ohm impedance. It boasts a maximum operating temperature of 165°C and a mating cycle rating of 500. Designed for panel or bulkhead mounting, it utilizes TFE dielectric material.
TE Connectivity 1054881-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 9.5mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 22.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1054881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.