
This SMA female RF connector features a stainless steel body, copper contacts with gold plating, and a TFE dielectric material. It operates within a temperature range of -65°C to 105°C and is compliant with ELV standards. The connector is designed for panel mount applications and is packaged in bulk. It has a frequency range of 0 to 12.4 GHz and an impedance of 50 ohms.
TE Connectivity 1054986-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 22.23inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1054986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.