TE Connectivity 1055043-1 technical specifications.
| Type | SMA Adapter |
| Gender | PL/PL |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1055043-1 to view detailed technical specifications.
No datasheet is available for this part.