
RF coaxial connector, male, straight orientation, designed for surface mount (SMT) PCB applications. Features a 50 Ohm impedance and operates from 0 Hz to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a polyphenylene body and dielectric, and a copper alloy center contact plated with gold. Offers 100 mating cycles and a maximum operating temperature of 125°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 1055688-1 technical specifications.
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | Polyphenylene |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055688-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.