
RF coaxial connector, male, straight orientation, designed for surface mount PCB applications. Features a 50 Ohm impedance and operates from 0Hz to 6GHz. Constructed with a copper alloy center contact and polyphenylen/polytetrafluoroethylene dielectric, both plated with gold for optimal conductivity. Rated for 250V, with a temperature range of -40°C to 125°C and 100 mating cycles. Packaged in tape and reel for efficient assembly.
TE Connectivity 1055689-1 technical specifications.
| Body Material | Polyphenylene |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | Polyphenylene |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 4.5mm |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Outside Diameter | 2.6mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.