
TE Connectivity 1055690-1 technical specifications.
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | Polyphenylene |
| Impedance | 50R |
| Length | 4.5mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055690-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.