TE Connectivity 1055692-1 technical specifications.
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 4.5mm |
| Max Frequency | 6GHz |
| Mount | Surface Mount, PCB |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055692-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.