
TE CONNECTIVITY / AMP 1055868-1 TORQUE WRENCH, 14.3MM
TE Connectivity 1055868-1 technical specifications.
| Length | 7inch |
| Package Quantity | 25 |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1055868-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
