RF coaxial connector, SMA series, male gender, straight orientation, designed for 50 Ohm impedance and operating frequencies up to 26.5 GHz, with a maximum frequency of 27 GHz. Features stainless steel body with gold plating, copper contacts with gold plating, and PTFE dielectric. Suitable for cable mounting via solder termination, with a temperature range of -65°C to 105°C.
TE Connectivity 1056232-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Max Frequency | 27GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.