RF coaxial connector, SMA male, straight orientation, cable mount. Features 50 Ohm impedance and operates from 0 to 27 GHz. Constructed with a stainless steel body plated in gold, and a copper center contact also plated in gold. Dielectric material is TFE. Termination method is solder.
TE Connectivity 1056239-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 27GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Mating Cycles | 500 |
| Max Frequency | 27GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 27 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056239-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.